Product Information
Alternatives for SZL-VL-S-H
3 Products Found
Product Overview
The SZL-VL-S-H is a single-pole double-throw (SPDT) general purpose miniature Global Limit Switch with a roller lever actuator. The MICRO SWITCH™ SZL-VL series miniature limit switch is specially designed for applications of small mounting space. This miniature switch is ideal for OEM machinery which requires a rugged and reliable limit switch that is capable of being mounted in space restricted applications and a wide range of actuators add additional flexibility. Its special design provides ease of wiring with ample wiring space and has a special pre-moulded flexible cable gland for fast and efficient wiring termination.
- Gold-plated silver contacts
- Die-cast base and plastic cover
- Long mechanical life
- Lower cable stress
Applications
Industrial, Logistics, Sensing & Instrumentation
Technical Specifications
Roller Lever
10A
8.82N
-
No SVHC (07-Jul-2017)
SPDT
250V
SZL-VL-S
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate