Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONGFA
Manufacturer Part NoHF115F/012-2ZS4AF
Order Code4733362
Product RangeHF115F Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM9.840 |
| 10+ | RM9.620 |
| 25+ | RM9.340 |
| 50+ | RM9.100 |
| 100+ | RM8.840 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF115F/012-2ZS4AF
Order Code4733362
Product RangeHF115F Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current8A
Product RangeHF115F Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HF115F/012-2ZS4AF is a miniature high power relay designed for 12V DC coil operation. It belongs to the HF115F series, which is widely used in consumer electronics, industrial control systems, and household appliances due to its compact size and high switching capacity. Featuring a 12V DC and a DPDT (2 Form C) contact configuration, this relay offers excellent electrical endurance and insulation performance.
- Coil Voltage: 12V DC
- Contact Arrangement: DPDT (2 Form C)
- Contact Rating: 8 A at 250 VAC (resistive load)
- Terminal Type: Solder
- Ambient Temperature Range: -40°C to +85°C
- Dielectric Strength: 5kV (between coil and contacts)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
HF115F Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01572