Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONGFA
Manufacturer Part NoHF172F-200/12-HTF
Order Code4733446
Product RangeHF172F-200 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price | 
|---|---|
| 1+ | RM117.880 | 
| 5+ | RM115.670 | 
| 10+ | RM113.460 | 
| 20+ | RM111.250 | 
| 50+ | RM109.030 | 
Price for:Each
Minimum: 1
Multiple: 1
RM117.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF172F-200/12-HTF
Order Code4733446
Product RangeHF172F-200 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current200A
Product RangeHF172F-200 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC830V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance48ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
200A
Relay Mounting
Through Hole
Contact Voltage VAC
830V
Contact Voltage VDC
-
Coil Resistance
48ohm
Coil Voltage
12VDC
Product Range
HF172F-200 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15085