Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM147.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM147.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoH320C
Order Code2576157
Technical Datasheet
Connector TypePower Entry
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Product Range-
Product Overview
The H320C is a 2-pole 3-wire 20/16A 250V Grounding Connector. This IEC detachable straight blade connector is made of black nylon terminal retainer, brass power contacts, stainless steel terminal screws, nickel plated steel terminal clamp configured with IEC 60320-1 style appliance coupler, C19 and zinc plated steel assembly screws.
- UL 498 listed
- UL94HB or better Flammability rating
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Compatible with IEC320
- Hinged one piece body design for easy assembly
- Two captive multiple drive assembly screws
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Body Material
Nylon (Polyamide) Body
Connector Colour
Black
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503