Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No32024E-29981SV2CR3-29094CR-6
Order Code4748338
Also Known As85259448
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,378.010 |
| 5+ | RM1,335.680 |
| 10+ | RM1,292.100 |
| 25+ | RM1,259.400 |
| 50+ | RM1,234.770 |
| 100+ | RM1,214.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,378.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No32024E-29981SV2CR3-29094CR-6
Order Code4748338
Also Known As85259448
Technical Datasheet
Connector to ConnectorSMPM Jack to SMA Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeMINIBEND LR
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SMPM Jack to SMA Plug
Cable Length - Metric
152.4mm
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
MINIBEND LR
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079