Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No92"MMPX-S50-0-1/111"NM
Order Code4132743
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM236.160 |
10+ | RM205.470 |
30+ | RM193.860 |
50+ | RM187.570 |
100+ | RM175.580 |
250+ | RM168.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM236.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No92"MMPX-S50-0-1/111"NM
Order Code4132743
Technical Datasheet
Connector TypeMMPX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationEdge
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts, SUCOPRO Plated Contacts
Frequency Max90GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
MMPX Coaxial
Coaxial Termination
Edge
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts, SUCOPRO Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
90GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005