Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM771.600 |
Product Information
Product Overview
803154 is a VSP pressure sensor for oil-pressure applications. A robust and submersible design, which makes it a reliable solution for any oil-pressure application in motor vehicles and commercial vehicles. Its specially developed evaluation electronics permit highly accurate and stable measurements at temperatures up to 150°C, even under harsh conditions. In addition, the VSP meets the high EMC and ESD requirements that apply in the automotive industry. This sensor is often used in heat pumps for climate control systems and in thermal management (battery), particularly in vehicles with alternative drives.
- Operating pressure range from 0bar to 40bar
- Relative pressure
- Supply voltage of 5V
- Current consumption is less than or equal to 16mA (typ. 8mA)
- Compatible with standard automotive oils
- Suitable for applications where space is critical
Technical Specifications
Relative
0bar
M10 x 1
4.75V
-
Ratiometric
-40°C
VSP Series
Male Threaded
40bar
3 Pin Connector
5.25V
-
-
140°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate