Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoEU2B-YBV303FR
Order Code3358907
Product RangeEU2B Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIDEC
Manufacturer Part NoEU2B-YBV303FR
Order Code3358907
Product RangeEU2B Series
Technical Datasheet
Contact Configuration3PST-NC
Switch OperationPush-Pull
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP65
Product RangeEU2B Series
Technical Specifications
Contact Configuration
3PST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
EU2B Series
Switch Operation
Push-Pull
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
IP20, IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183708