Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMB12-S-10110
Order Code9939873
Product RangeMB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMB12-S-10110
Order Code9939873
Product RangeMB
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3NO / 1NO
No. of Poles4 Pole
Switching Power AC35.5kW
Switching Current AC120A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC15.5kW
Load Current Resistive20A
Switching Current AC312A
Product RangeMB
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current Inductive
12A
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
MB
Relay Mounting
DIN Rail
Contact Configuration
3NO / 1NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
110V
Switching Power AC1
5.5kW
Switching Current AC3
12A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1