Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPA20701
Order Code9939377
Technical Datasheet
Product Range-
Contact ConfigurationDPDT-2NC
Switch OperationOff-On
Contact Current Max6A
Contact Voltage AC Nom500V
External Height67mm
External Width140mm
External Depth230mm
SVHCNo SVHC (07-Jul-2017)
Alternatives for PA20701
1 Product Found
Technical Specifications
Product Range
-
Switch Operation
Off-On
Contact Voltage AC Nom
500V
External Width
140mm
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT-2NC
Contact Current Max
6A
External Height
67mm
External Depth
230mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52