Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPE69-3063
Order Code9940901
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max400V
Contact Current AC Max63A
IP / NEMA RatingIP65
Switch Disconnector Mounting TypeSide Mount
Approvals / StandardsCE, cUL, EN, UL
Alternatives for PE69-3063
6 Products Found
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
63A
Switch Disconnector Mounting Type
Side Mount
Contact Voltage AC Max
400V
IP / NEMA Rating
IP65
Approvals / Standards
CE, cUL, EN, UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5