Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKZA50N75EH7
Order Code4792739
Product RangeTRENCHSTOP IGBT 7 Series
Your Part Number
Technical Datasheet
210 In Stock
Need more?
210 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM24.190 |
| 10+ | RM20.420 |
| 100+ | RM16.490 |
| 500+ | RM15.720 |
| 1000+ | RM14.920 |
Price for:Each
Minimum: 1
Multiple: 1
RM24.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKZA50N75EH7
Order Code4792739
Product RangeTRENCHSTOP IGBT 7 Series
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.45V
Power Dissipation250W
Collector Emitter Voltage Max750V
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IKZA50N75EH7 is a hard-switching 750V, 50A TRENCHSTOP™ IGBT7 H7 discrete in TO247-4 package technology. It features high speed and low saturation voltage 750 V TRENCHSTOP™ IGBT7 technology co-packed with soft and fast recovery Emitter Controlled 7 diode. Typical applications include industrial UPS systems, EV charging, string inverters and energy storage systems (ESS).
- 80A DC collector current at Tc = 25°C
- Low switching losses
- Very low collector-emitter saturation voltage VCEsat
- Smooth switching behaviour
- Humidity robustness
- Optimized for hard switching, two- and three-level topologies
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
250W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
750V
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001