You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IM393X6E2XKLA1

Intelligent Power Module (IPM), IGBT, 600 V, 20 A, 2 kV, TinyDIP, CIPOS Tiny

INFINEON IM393X6E2XKLA1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IM393X6E2XKLA1
Order Code:
3051976
Product Range
CIPOS Tiny
Also Known As:
IM393-X6E2, SP001720370
Technical Datasheet:
IM393X6E2XKLA1   Datasheet
See all Technical Docs

Product Range Selector (CIPOS Tiny)

See all from this product range

Product Overview

The CIPOS Tiny 3-phase inverter module is the newest generation of IPM to offer the highest power density variable speed motor drive. By using our latest generation of IGBTs, it is possible to realize maximum efficiency with minimum footprint. In addition, system mechanical design flexibility is also considered by offering both CIPOSTM Tiny SIP and DIP form factors. Ideal applications for the IPM include high efficiency washing machine, air conditioning, fan, compressors, and industrial drives ranging from 6 A to 20 A current requirements. The CIPOS Tiny integrates various power and control components to increase reliability, and to optimize PCB size and system costs. This simplifies the power design and reduces significantly the time-to-market.
  • Smallest IPM with current rating up to 20 A
  • Offered in both DIP and SIP package
  • Integrated bootstrap function
  • Up to 20 A 600 V ratings
  • 33% smaller footprint than CIPOSTM Mini
  • Rated max temperature of 125 °C
  • Ideal for 250 W to 15 kW applications
  • Ideal platform for future SiC/GaN IPM solutions

Applications

Industrial, Medical

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IGBT

:
600V

:
20A

:
2kV

:
TinyDIP

:
CIPOS Tiny

:
CIPOS Tiny

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

IM393-X6E2, SP001720370

440 In stock Need more?

440 UK stock for 3-4 days delivery

RM69.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM69.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM62.83
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM59.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM52.01
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM49.66
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM45.25
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM42.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --