Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7751TRPBF
Order Code1298565RL
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel-
Continuous Drain Current Id4.5A
Drain Source Voltage Vds P Channel30V
On Resistance Rds(on)0.035ohm
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel4.5A
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Transistor Case StyleTSSOP
Gate Source Threshold Voltage Max2.5V
No. of Pins8Pins
Power Dissipation Pd1W
Power Dissipation N Channel-
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
0.035ohm
Continuous Drain Current Id P Channel
4.5A
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
1W
Power Dissipation P Channel
1W
Product Range
-
Automotive Qualification Standard
-
Channel Type
P Channel
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
-
Transistor Mounting
Surface Mount
Transistor Case Style
TSSOP
No. of Pins
8Pins
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004