Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRG4PC50UD-EPBF
Order Code8650616
Also Known AsSP001544774
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PC50UD-EPBF
Order Code8650616
Also Known AsSP001544774
Technical Datasheet
Continuous Collector Current55A
Collector Emitter Saturation Voltage2V
Power Dissipation200W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
Product Overview
The IRG4PC50UD-EPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It is optimized for high operating frequencies 8 to 40kHz in hard switching, <gt/>200kHz in resonant mode. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than generation 3. The IGBT co-packaged with HEXFRED™ ultrafast, ultra-soft-recovery anti-parallel diodes for use in bridge configurations. The HEXFRED™ diodes optimized for performance with IGBT's. Minimized recovery characteristics require less/no snubbing.
Applications
Alternative Energy, Power Management, Maintenance & Repair
Technical Specifications
Continuous Collector Current
55A
Power Dissipation
200W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007875