Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRG4PSH71KPBF
Order Code8650799
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PSH71KPBF
Order Code8650799
Technical Datasheet
Continuous Collector Current78A
Collector Emitter Saturation Voltage3.9V
Power Dissipation350W
Transistor Case StyleTO-274AA
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Alternatives for IRG4PSH71KPBF
1 Product Found
Technical Specifications
Continuous Collector Current
78A
Power Dissipation
350W
No. of Pins
3Pins
Transistor Mounting
Through Hole
Collector Emitter Saturation Voltage
3.9V
Transistor Case Style
TO-274AA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124