Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRG4PSH71UDPBF
Order Code1078441
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PSH71UDPBF
Order Code1078441
Technical Datasheet
Continuous Collector Current99A
Collector Emitter Saturation Voltage2.7V
Power Dissipation350W
Transistor Case StyleTO-274AA
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The IRG4PSH71UDPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. The ultrafast switching speed optimized for operating frequencies 8 to 40kHz in hard switching, 200kHz in resonant mode soft switching. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency (minimum switching and conduction losses) than prior generations.
- Creepage distance increased to 5.35mm
- High efficiency
- Maximum power density
- Optimized for specific application conditions
- HEXFRED™ anti-parallel diode minimizes switching losses and EMI
Applications
Alternative Energy, Maintenance & Repair, Power Management
Technical Specifications
Continuous Collector Current
99A
Power Dissipation
350W
No. of Pins
3Pins
Transistor Mounting
Through Hole
Collector Emitter Saturation Voltage
2.7V
Transistor Case Style
TO-274AA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008038