Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGB6B60KDPBF
Order Code8659621
Technical Datasheet
Continuous Collector Current13A
Collector Emitter Saturation Voltage1.8V
Power Dissipation90W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Alternatives for IRGB6B60KDPBF
1 Product Found
Product Overview
The IRGB6B60KDPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It features low VCE (on) non-punch through IGBT technology and ultra-soft diode reverse recovery characteristics.
- Low diode VF
- Square RBSOA
- Positive VCE (on) temperature coefficient
- Rugged transient performance
- Low EMI
- Excellent current sharing in parallel operation
- 10μs Short-circuit capability
Applications
Motor Drive & Control, Consumer Electronics, Lighting, Alternative Energy, Power Management
Technical Specifications
Continuous Collector Current
13A
Power Dissipation
90W
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.8V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002