Product Information
Product Overview
The IRLR8103VPBF is a HEXFET® single N-channel Power MOSFET ideal for CPU core DC-to-DC converters. This new device employs advanced HEXFET® power MOSFET technology to achieve an unprecedented balance of ON-resistance and gate charge. The reduced conduction and switching losses make it ideal for high efficiency DC-to-DC converters that power the latest generation of microprocessors. The IRLR8103V has been optimized for all parameters that are critical in synchronous buck converters including RDS (ON), gate charge and CdV/dt-induced turn-ON immunity. The IRLR8103V offers an extremely low combination of Qsw and RDS (ON) for reduced losses in both control and synchronous FET applications. The package is designed for vapour phase, infrared, convection or wave soldering techniques. Power dissipation of greater than 2W is possible in a typical PCB mount application. This minimizes parallel MOSFET is ideal for high current applications.
- Low conduction losses
- Low switching losses
- 100% Rg tested
- Fully avalanche rating
- Logic Level
Applications
Power Management
Technical Specifications
N Channel
91A
TO-252 (DPAK)
10V
115W
150°C
-
30V
9000µohm
Surface Mount
3V
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate