Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS410E2 E3043
Order Code2215527
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage-
Current Limit12A
On State Resistance-
IC Case / PackageTO-220AB
No. of Pins5Pins
Thermal Protection-
On / Enable Input Polarity-
No. of Outputs-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Distribution Switch Case StyleTO-220AB
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
-
On State Resistance
-
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-30°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
12A
IC Case / Package
TO-220AB
Thermal Protection
-
No. of Outputs
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
TO-220AB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003184