Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS410E2
Order Code1426194
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage42V
Current Limit5A
On State Resistance0.19ohm
IC Case / PackageTO-220
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleTO-220
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
42V
On State Resistance
0.19ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
5A
IC Case / Package
TO-220
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
TO-220
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002