Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAF-XC164SM-4F40F
Order Code1472731
Technical Datasheet
Device CoreC166
Data Bus Width16 bit
IC Case / PackageTQFP
InterfacesSPI, USART
ADC Resolution8Bit, 10Bit
IC MountingSurface Mount
MCU SeriesXC164SM
MCU FamilyXC166
Qualification-
Technical Specifications
Device Core
C166
IC Case / Package
TQFP
ADC Resolution
8Bit, 10Bit
MCU Series
XC164SM
Qualification
-
Data Bus Width
16 bit
Interfaces
SPI, USART
IC Mounting
Surface Mount
MCU Family
XC166
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035