Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS RF
Manufacturer Part NoDE275-201N25A
Order Code1347735
Technical Datasheet
Drain Source Voltage Vds200V
Continuous Drain Current Id25A
Power Dissipation590W
Operating Frequency Min-
No. of Pins6Pins
Operating Temperature Max175°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Product Overview
The DE275-201N25A is a N-channel RF Power MOSFET optimized for RF and high speed switching at frequencies to 100MHz. The device offers isolated substrate, high isolation voltage (<gt/>2500V), excellent thermal transfer and increased temperature and power cycling capability.
- Easy to mount
- No insulators needed
- High power density
- Low gate charge and capacitances
- Easier to drive
- Faster switching
- Low RDS (ON)
- Very low insertion inductance (<lt/>2nH)
- High dV/dt
- Nanosecond switching
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Drain Source Voltage Vds
200V
Power Dissipation
590W
No. of Pins
6Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
25A
Operating Frequency Min
-
Operating Temperature Max
175°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002