Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS RF
Manufacturer Part NoIXFH6N100F
Order Code1347754
Technical Datasheet
Continuous Drain Current Id6A
Power Dissipation180W
Operating Frequency Min-
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Alternatives for IXFH6N100F
1 Product Found
Technical Specifications
Continuous Drain Current Id
6A
Operating Frequency Min
-
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Power Dissipation
180W
Transistor Case Style
TO-247AD
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006