Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN200N07
Order Code4905659
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id200A
Drain Source Voltage Vds70V
Drain Source On State Resistance6000µohm
Transistor Case StyleISOTOP
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor MountingModule
Power Dissipation520W
Operating Temperature Max150°C
No. of Pins3Pins
Product Range-
Product Overview
The IXFN200N07 is a single N-channel enhancement-mode Power MOSFET with fast intrinsic diode (HiPerFET™). It features low static ON-resistance HDMOS™ process and high power density. It is suitable for DC-to-DC converters, synchronous rectification, battery chargers, DC choppers, switch-mode and resonant-mode power supplies.
- International standard packages
- MiniBLOC with aluminium nitride isolation
- Rugged polysilicon gate cell structure
- Unclamped inductive switching (UIS) rating
- Low package inductance
- Easy to mount
- Space saving
Applications
Power Management, Lighting
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
70V
Transistor Case Style
ISOTOP
Gate Source Threshold Voltage Max
4V
Power Dissipation
520W
No. of Pins
3Pins
Continuous Drain Current Id
200A
Drain Source On State Resistance
6000µohm
Rds(on) Test Voltage
10V
Transistor Mounting
Module
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044