Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-MM500
Order Code3388735
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM103.780 |
| 10+ | RM92.760 |
| 25+ | RM88.820 |
| 100+ | RM83.210 |
Price for:Each
Minimum: 1
Multiple: 1
RM103.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-MM500
Order Code3388735
Technical Datasheet
Connector to ConnectorSMA Straight Plug to SMA Bulkhead Jack
Coaxial Cable TypeRG174
Impedance-
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Straight Plug to SMA Bulkhead Jack
Impedance
-
Cable Length - Metric
500mm
Product Range
-
Coaxial Cable Type
RG174
Cable Length - Imperial
19.7"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019087