Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No40/43006712
Order Code4723843
Technical Datasheet
Operating Pressure Min0bar
Operating Pressure Max25bar
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 40/43006712 is a Pressure Transmitters used for measuring the relative (gauge) pressure in liquids and gases. The pressure transmitter incorporates a thick-film strain gauge as a measuring device. The pressure sensor has an aluminium-oxide (Al2O3) ceramic base material. The pressure is converted into an electrical signal.
- ≤0.2% Full scale hysteresis
- Reference conditions to DIN 16 086 and IEC 770/5.3
- ≤0.1% of Full scale repeatability
- Protection with terminal box IP65 to EN 60 529
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Operating Pressure Min
0bar
Product Range
-
Operating Pressure Max
25bar
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1