Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
36 more incoming. You can reserve stock now
39 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM36.850 |
| 10+ | RM32.250 |
| 50+ | RM26.720 |
| 100+ | RM23.960 |
| 500+ | RM22.110 |
| 1000+ | RM21.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM36.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQOBW5140P3JJ
Order Code3760689
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance14µF
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(DC)900V
Capacitor TerminalsPC Pin
Lead Spacing-
Peak Current490A
Product Diameter-
Product Length42mm
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
14µF
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
Peak Current
490A
Product Length
42mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Typical Applications
DC Link
Voltage(DC)
900V
Lead Spacing
-
Product Diameter
-
Product Width
28mm
Ripple Current
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633