Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCKC21C243KEGLCAUTO
Order Code3946921
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
300 In Stock
Need more?
300 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
300+ | RM21.980 |
1500+ | RM21.550 |
3000+ | RM21.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
RM6,594.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC21C243KEGLCAUTO
Order Code3946921
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height5mm
Capacitor MountingSurface Mount
Product RangeKC-LINK, KONNEKT Series
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
Technical Specifications
Capacitance Tolerance
± 10%
Stacking Height
5mm
Product Range
KC-LINK, KONNEKT Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Lead Spacing
-
Operating Temperature Max
150°C
Technical Docs (3)
Alternatives for CKC21C243KEGLCAUTO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000945