Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-783926H-NC21-BT
Order Code3290432
Product RangeESD-R-NC Series
Also Known AsESD-R-783926H-NC21-BT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM272.110 |
5+ | RM229.290 |
10+ | RM186.470 |
50+ | RM182.750 |
100+ | RM179.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM272.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-783926H-NC21-BT
Order Code3290432
Product RangeESD-R-NC Series
Also Known AsESD-R-783926H-NC21-BT
Technical Datasheet
Outer Diameter78mm
Product Length26mm
Inner Diameter39.5mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R-NC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET ESD-R-NC Series solid toroidal cores are designed for use on round cables. KEMET's nanocrystal material allows effective noise suppression in a wide frequency range, which is an impressive solution for any conducted or radiated noise in the kHz to MHz regions. The base type allows fixing the core in the application to avoid contact with other components or stabilizing the cables, and in addition the base’s structure can connect the cores together for make it even easier to install.
- Nanocrystal material
- Wide frequency range
- Solid construction
- From small to large diameter ring type
- Easy to install the with fixing base type with two screws
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
78mm
Inner Diameter
39.5mm
Frequency Max
300MHz
Product Range
ESD-R-NC Series
Product Length
26mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186