Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSB11V-R13090
Order Code2364301
Product RangeSSB11V Series
Also Known AsUALB11VR130900
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoSSB11V-R13090
Order Code2364301
Product RangeSSB11V Series
Also Known AsUALB11VR130900
Technical Datasheet
Inductance9mH
DC Current Rating1.3A
Product RangeSSB11V Series
Product Overview
The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 10H ferrite material and equivalents
- Operating temperature range from -25°C to +130°C
- Wide variety of sizes and specifications
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
9mH
Product Range
SSB11V Series
DC Current Rating
1.3A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011