Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT491D686K020AT
Order Code2250200
Product RangeT491 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
500+ | RM3.980 |
2500+ | RM3.440 |
5000+ | RM3.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
RM1,990.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491D686K020AT
Order Code2250200
Product RangeT491 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.7ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current463mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today’s highly automated surface mount processes and equipments. T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
- Capacitance value ranges from 0.1μF to 1000µF
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range -55°C to 125°C
- Symmetrical, compliant terminations
- Laser marked case
- Optional gold plated terminations
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.7ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
463mA
Product Width
4.3mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for T491D686K020AT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000451