Need more?
Quantity | Price |
---|---|
10+ | RM3.190 |
50+ | RM3.060 |
100+ | RM2.930 |
500+ | RM2.480 |
1000+ | RM2.340 |
2000+ | RM2.230 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
220µF
2.5V
0.025ohm
3.2mm
1.6mm
-55°C
T520 KO-CAP Series
No SVHC (21-Jan-2025)
± 20%
A
1206 [3216 Metric]
1.6mm
1.732A
105°C
-
Alternatives for T520A227M2R5ATE025
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate