Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT521D565M050ATE090
Order Code4735815
Product RangeT521 KO-CAP Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM11.400 |
| 10+ | RM6.440 |
| 50+ | RM6.210 |
| 100+ | RM5.980 |
| 500+ | RM5.190 |
| 1000+ | RM4.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM11.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D565M050ATE090
Order Code4735815
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance5.6µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeD
ESR0.09ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5.6µF
Voltage(DC)
50V
ESR
0.09ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.6A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001