Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEY SECURE
Manufacturer Part NoSEALS/KS2
Order Code8824622
Technical Datasheet
No. of Keys-
External Height-
External Width-
External Depth-
Cabinet MaterialSteel
Product Range-
SVHCTo Be Advised
Product Overview
A pack of 10 seals designed for use with a Key Secure KS2 numbered seal lock.
Technical Specifications
No. of Keys
-
External Width
-
Cabinet Material
Steel
SVHC
To Be Advised
External Height
-
External Depth
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39235090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1