Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMSOX3032A+FREE DSOX3APPBNDL
Order Code2454743
Product RangeInfiniiVision 3000 X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM64,237.890 |
Price for:1 Kit
Minimum: 1
Multiple: 1
RM64,237.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoMSOX3032A+FREE DSOX3APPBNDL
Order Code2454743
Product RangeInfiniiVision 3000 X Series
Technical Datasheet
Product RangeInfiniiVision 3000 X Series
Scope Channels2+16 Channel
Bandwidth350MHz
Sampling Rate4GSPS
Display Memory Depth2 Mpts
Calculated Rise Time1ns
Scope Display TypeWVGA LCD Colour
Kit ContentsInfiniiVision MSOX3032A Oscilloscope, Application Bundle
Manufacturer Warranty3 Years
Plug TypeEU, UK
Technical Specifications
Product Range
InfiniiVision 3000 X Series
Bandwidth
350MHz
Display Memory Depth
2 Mpts
Scope Display Type
WVGA LCD Colour
Manufacturer Warranty
3 Years
Scope Channels
2+16 Channel
Sampling Rate
4GSPS
Calculated Rise Time
1ns
Kit Contents
InfiniiVision MSOX3032A Oscilloscope, Application Bundle
Plug Type
EU, UK
Technical Docs (3)
Alternatives for MSOX3032A+FREE DSOX3APPBNDL
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.335