Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPB-3025EYC
Order Code1318248
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPB-3025EYC
Order Code1318248
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed, Yellow
LED MountingSMD
Bulb Size2mm x 2.5mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 30mA, Y 30mA
Luminous Intensity / ColourR 12mcd, Y 8mcd
Forward Voltage / ColourR 2V, G 2.1V
Wavelength / ColourR 625nm, Y 588nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red, Yellow
Bulb Size
2mm x 2.5mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 12mcd, Y 8mcd
Wavelength / Colour
R 625nm, Y 588nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 30mA, Y 30mA
Forward Voltage / Colour
R 2V, G 2.1V
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001