Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-93WGYW.
Order Code637233
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-93WGYW.
Order Code637233
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen, Yellow
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourY 20mA, G 20mA
Luminous Intensity / ColourY 15mcd, G 40mcd
Forward Voltage / ColourY 2.1V, G 2.2V
Wavelength / ColourY 588nm, G 568nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for L-93WGYW.
1 Product Found
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
Y 15mcd, G 40mcd
Wavelength / Colour
Y 588nm, G 568nm
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
Y 20mA, G 20mA
Forward Voltage / Colour
Y 2.1V, G 2.2V
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001