Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No74 02 250.
Order Code1357497
Also Known AsGTIN UPC EAN: 4003773042402
Technical Datasheet
No Longer Stocked
Product Overview
- For very tough, continuous use
- High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle
- Precision cutting edges additionally induction hardened for all sorts of wire including piano wire
- Chrome vanadium heavy-duty steel, forged, oil-hardened
- Suitable for copper conductors up to 16 mm² and aluminium conductors up to 35 mm²
Technical Specifications
Overall Length
250mm
Cutting Edge Hardness
64°
Cutting Capacity Max
4.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417