Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRS4010
Order Code807590
Product RangeDRS 4010
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM14.960 |
10+ | RM14.640 |
25+ | RM13.860 |
50+ | RM13.080 |
100+ | RM12.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRS4010
Order Code807590
Product RangeDRS 4010
Technical Datasheet
Product RangeDRS 4010
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage50VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionSealed
Actuator LevelRaised
Product Overview
The DRS4010 is a 10-position sub-miniature Sealed Rotary Coded Switch with gold-plated brass terminals. It has yellow high-temperature thermoplastic nylon actuator, silicone O-ring, stainless steel spring, black high-temperature thermoplastic nylon base and cover.
- UL94V-0 Flammability rating
- 20000-cycle Minimum mechanical life
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
DRS 4010
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (23-Jan-2024)
Switch Mounting
Through Hole
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1