Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMFS131DSW. (BLACK SIDE)
Order Code3320110
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMFS131DSW. (BLACK SIDE)
Order Code3320110
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch Mounting-
Product RangeTUK SGACK902S Keystone Coupler
Contact Current Max-
Contact Voltage AC Max-
Contact Voltage DC Max-
Orientation-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MFS131DSW. (BLACK SIDE)
1 Product Found
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
-
Contact Current Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Switch Operation
-
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage AC Max
-
Orientation
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002