Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMTW 106 E
Order Code8546789
Technical Datasheet
Switch OperationOn-Off
Contact Configuration-
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max-
Contact Voltage AC Nom-
Switch Terminals-
Contact Voltage DC Nom-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MTW 106 E
1 Product Found
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Contact Configuration
-
Product Range
-
Contact Current Max
-
Switch Terminals
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018