Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoFG-23329-CO5
Order Code1300701
Product RangeFG
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoFG-23329-CO5
Order Code1300701
Product RangeFG
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min100Hz
DirectivityOmnidirectional
Frequency Response Max10kHz
Supply Voltage Min900mV
Supply Voltage Max1.6V
Sensitivity (dB)-53dB
Impedance4400ohm
Output Impedance4.4kohm
Product RangeFG
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Supply Voltage Min
900mV
Sensitivity (dB)
-53dB
Output Impedance
4.4kohm
Frequency Response Min
100Hz
Frequency Response Max
10kHz
Supply Voltage Max
1.6V
Impedance
4400ohm
Product Range
FG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08