Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoMR23151
Order Code1300699
Product RangeMR
Transducer FunctionMicrophone
DirectivityOmnidirectional
Frequency Response Min280Hz
Frequency Response Max5kHz
Supply Voltage Min-
Supply Voltage Max-
Sensitivity (dB)-87.5dB
Impedance300ohm
Output Impedance300ohm
Product RangeMR
Product Overview
- Highly waterproof - no loss of performance after immersion in 15m water
- Corrosion resistant
- Withstands explosive decompression
- Excellent environmental performance
- Leads attached
- High resistance to mechanical shock
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
280Hz
Supply Voltage Min
-
Sensitivity (dB)
-87.5dB
Output Impedance
300ohm
Directivity
Omnidirectional
Frequency Response Max
5kHz
Supply Voltage Max
-
Impedance
300ohm
Product Range
MR
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195