Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM96.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM96.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00017-3FT
Order Code3765378
Connector to ConnectorIEC 320 C13 to NEMA L6-20P
Cable Length - Metric915mm
Voltage Rating250V
Jacket ColourBlack
Technical Specifications
Connector to Connector
IEC 320 C13 to NEMA L6-20P
Voltage Rating
250V
Cable Length - Metric
915mm
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249026