Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND
Manufacturer Part No55707
Order Code394889
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEGRAND
Manufacturer Part No55707
Order Code394889
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Current Rating-
Voltage Rating VAC-
Connector Mounting-
Electrical Connector GenderOutlet
Pin Configuration3P+N+E
Connector ColourWhite
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Current Rating
-
Connector Mounting
-
Pin Configuration
3P+N+E
IP Rating
-
SVHC
No SVHC (15-Jun-2015)
Voltage Rating VAC
-
Electrical Connector Gender
Outlet
Connector Colour
White
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16