Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRIS
Manufacturer Part No1025U06 04
Order Code4251520
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEGRIS
Manufacturer Part No1025U06 04
Order Code4251520
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialPUR (Polyurethane)
ColourBlue
Pressure Max9bar
Length25m
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 1025U06 04 is a 25m blue Pneumatic Tubing, made of PUR (polyurethane)/polyester. This tube features large range of working temperatures and pressures, remaining length marking. Used for compact installations requiring a small bend radius and high flexibility. Wide range of colours for easy identification of circuits. For use with LF3000, LF3600, LF3800 push-in fittings, brass and stainless steel compression fittings and adaptors.
- Good chemical resistance
- Excellent resistance to abrasion
- Good ageing resistance
- Excellent consistent tensile strength for optimum longevity
- Optimal bend radius
- Good vibration absorption
- Unsurpassed abrasion resistance for a single layer tubing
- UV-resistant
- Superior vacuum capability due to surface hardness
- -15 to 70°C Working temperature range
Applications
Automation & Process Control
Technical Specifications
External Diameter
6mm
Tube Material
PUR (Polyurethane)
Pressure Max
9bar
Product Range
TUK SGACK902S Keystone Coupler
Internal Diameter
4mm
Colour
Blue
Length
25m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39173900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.591