Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAHR 2000 B420
Order Code4737280
Product RangeAHR B420 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM1,653.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,653.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoAHR 2000 B420
Order Code4737280
Product RangeAHR B420 Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range20VDC to 50VDC
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Sensor TechnologySplit-Core
Primary Current2kA
Secondary Signal Type4mA to 20mA
Sensor MountingPanel, Busbar
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeAHR B420 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Split-Core
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
AHR B420 Series
Supply Voltage Range
20VDC to 50VDC
Accuracy
± 1%
Primary Current
2kA
Sensor Mounting
Panel, Busbar
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65