Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAPR 50 B420L
Order Code4737281
Product RangeAPR-B420L Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM898.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM898.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoAPR 50 B420L
Order Code4737281
Product RangeAPR-B420L Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range12VDC to 24VDC
Measured CurrentAC
Accuracy± 1%
Current Sensor TechnologySplit-Core
Primary Current10A, 25A, 50A
Secondary Signal Type4mA to 20mA
Sensor MountingDIN Rail / Panel
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAPR-B420L Series
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC
Current Sensor Technology
Split-Core
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-20°C
Product Range
APR-B420L Series
Supply Voltage Range
12VDC to 24VDC
Accuracy
± 1%
Primary Current
10A, 25A, 50A
Sensor Mounting
DIN Rail / Panel
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09