Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHO 120-P-0100
Order Code2664225
Product RangeHO-P Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEM
Manufacturer Part NoHO 120-P-0100
Order Code2664225
Product RangeHO-P Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Measuring Range DC-300A to 300A
Current Measuring Range AC-300A to 300A
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current120A
Secondary Signal Type0V to 5V
Accuracy1%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-P Series
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Accuracy
± 1%
Current Measuring Range AC
-300A to 300A
Primary Current
120A
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
HO-P Series
Supply Voltage Range
4.5V to 5.5V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-300A to 300A
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
0V to 5V
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034